Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 38.4 x 37.6 x 11 mm
- RS Stock No.:
- 225-8356
- Distrelec Article No.:
- 302-16-391
- Mfr. Part No.:
- 3670384
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$8.52
(exc. GST)
$9.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.52 | - |
| 5 - 9 | $8.38 | 1% |
| 10 + | $8.24 | 3% |
*price indicative
- RS Stock No.:
- 225-8356
- Distrelec Article No.:
- 302-16-391
- Mfr. Part No.:
- 3670384
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Mounting Enclosure | |
| Material | Tin Plated Steel | |
| Series | WE-SCH | |
| Height | 11mm | |
| Length | 38.4mm | |
| Width | 37.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 38.4 x 37.6 x 11 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Mounting Enclosure | ||
Material Tin Plated Steel | ||
Series WE-SCH | ||
Height 11mm | ||
Length 38.4mm | ||
Width 37.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 38.4 x 37.6 x 11 mm | ||
- COO (Country of Origin):
- IL
The Wurth Elektronik WE-SHC series is seamless shielded cabinet frame has fully sealed, seamless corners and no open slots to provide an exceptional faraday cage effect . It is especially designed for 5G, IoT, IO-Link wireless and GNSS applications .
Operating temperature is -40 up to +125 °C
Tin plating
Core material is steel
Halogen Free
Related links
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 38.4 x 37.6 x 11 mm
- Masach Tech Shielding Enclosure Shielding Cage Seamless Frame, 38.4 x 37.6 x 11 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 51.1 x 38.4 x 6.5 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 16 x 11 x 2.6 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 35.1 x 22.1 x 2.8 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 22.6 x 19.9 x 3 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 22.6 x 11.9 x 2.8 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 26.6 x 23.6 x 4 mm
