Wurth Elektronik Steel Cabinet, 23.3 x 14.5 x 3 mm
- RS Stock No.:
- 484-431
- Distrelec Article No.:
- 302-16-353
- Mfr. Part No.:
- 36702333
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $5.55
View bulk pricing optionsSubtotal (1 unit)*
$37.23
(exc. GST)
$40.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $37.23 | - |
| 5 + | $36.12 | $5.55 |
*price indicative
- RS Stock No.:
- 484-431
- Distrelec Article No.:
- 302-16-353
- Mfr. Part No.:
- 36702333
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Steel | |
| Product Type | Cabinet | |
| Series | WE-SHC | |
| Height | 3mm | |
| Length | 23.3mm | |
| Width | 14.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 23.3 x 14.5 x 3 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Steel | ||
Product Type Cabinet | ||
Series WE-SHC | ||
Height 3mm | ||
Length 23.3mm | ||
Width 14.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 23.3 x 14.5 x 3 mm | ||
- COO (Country of Origin):
- IL
Related links
- Wurth Elektronik Steel, 23.3 x 17.5 x 5 mm
- Ruland 8 mm 5.2 mm Length, 14.5 mm Length 4 x 3 mm Flexible Coupling
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 34.5 x 23.3 x 3.5 mm
- Wurth Elektronik Steel, 47.3 x 23.3 x 5.3 mm
- Wurth Elektronik Steel, 23.7 x 14.9 x 3 mm
- Wurth Elektronik Steel, 25.9 x 25.9 x 3 mm
- Wurth Elektronik Steel, 6 x 10.2 x 3 mm
- Wurth Elektronik Steel, 30.2 x 18.9 x 3 mm
