SKF 6002-2RSL 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- RS Stock No.:
- 207-6355
- Mfr. Part No.:
- 6002-2RSL
- Brand:
- SKF
Subtotal (1 unit)*
$25.26
(exc. GST)
$27.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.26 |
*price indicative
- RS Stock No.:
- 207-6355
- Mfr. Part No.:
- 6002-2RSL
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 9mm | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 2.85kN | |
| Dynamic Load Rating | 5.85kN | |
| Series | 6002-2RSL | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 9mm | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 2.85kN | ||
Dynamic Load Rating 5.85kN | ||
Series 6002-2RSL | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 26000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 32mm | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, 32mm Outside Diameter, 5.85 kN Dynamic Load Rating - 6002-2RSL
This ball bearing is suitable for various industrial applications, featuring a robust steel construction and a single row deep groove design that promotes smooth operation and durability. Its sealed configuration effectively prevents contamination, making it a key component in automation and mechanical systems.
Features & Benefits
• Sealed on both sides to enhance protection against dirt
• Single row design supports high radial load capacity
• Steel material provides durability and wear resistance
• Static load rating of 2.85kN ensures consistent performance
• Dynamic load rating of 5.85kN caters to rigorous applications
• High reference speed capability of 50,000r/min contributes to efficiency
Applications
• Suitable for precision machinery and automation equipment
• Ideal for high rotational speed
• Used in electric motors and pumps for increased reliability
• Compatible with various bearing arrangements in mechanical assemblies
• Applicable in both light and general industrial settings
How does the sealing arrangement affect maintenance?
The sealing mechanism lowers maintenance frequency by preventing external contamination, thus extending the bearing's lifespan.
Related links
- SKF 6002-2RSL/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2Z 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-Z 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002/C3 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2RSH 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2Z/C3 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2RSH/W64 1 Row Ball Bearing - 15 mm ID, 32 mm OD
