Wurth Elektronik Steel Cabinet, 38.4 x 22.2 x 2.7 mm
- RS Stock No.:
- 484-851
- Distrelec Article No.:
- 302-16-489
- Mfr. Part No.:
- 3671378
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$46.10
(exc. GST)
$50.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $46.10 | - |
| 5 + | $44.73 | 2% |
*price indicative
- RS Stock No.:
- 484-851
- Distrelec Article No.:
- 302-16-489
- Mfr. Part No.:
- 3671378
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Cabinet | |
| Material | Steel | |
| Series | WE-SHC | |
| Height | 2.7mm | |
| Length | 38.4mm | |
| Width | 22.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 38.4 x 22.2 x 2.7 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Cabinet | ||
Material Steel | ||
Series WE-SHC | ||
Height 2.7mm | ||
Length 38.4mm | ||
Width 22.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 38.4 x 22.2 x 2.7 mm | ||
- COO (Country of Origin):
- IL
- RS Stock No. 0487017
- Mfr. Part No. 3671293
Each
$44.94
- RS Stock No. 0484435
- Mfr. Part No. 3670259
Each
$42.37
- RS Stock No. 0485804
- Mfr. Part No. 3671548
Each
$58.94
Related links
- Wurth Elektronik Steel, 30.8 x 19.5 x 2.7 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 38.4 x 37.6 x 11 mm
- Masach Tech Shielding Enclosure Shielding Cage Seamless Cover, 30.8 x 19.5 x 2.7 mm
- Wurth Elektronik 3811102799 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 11.3mm x 2.7 mm
- Wurth Elektronik 3800802799 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 8mm x 2.7 mm
- Wurth Elektronik Shielding Strip of Gold Plated Beryllium Copper Alloy With Mounting Screw 2.7 mm x 1.5mm x 2 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 51.1 x 38.4 x 6.5 mm
- Wurth Elektronik 331031271520 Shielding Strip of Gold Plated Beryllium Copper Alloy With Mounting Screw 2.7 mm x 1.5mm x










