3M Ceramic Abrasive Disc Abrasive Disc, 152.4 mm, 1000+ Grade, 50 Grit
- RS Stock No.:
- 627-693
- Mfr. Part No.:
- 7100335389
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$126.26
(exc. GST)
$138.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $126.26 | $2.525 |
*price indicative
- RS Stock No.:
- 627-693
- Mfr. Part No.:
- 7100335389
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | C-Paper | |
| Disc Diameter | 152.4mm | |
| Sub Type | Abrasive Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Grade | 1000+ | |
| Standards/Approvals | ANSI, OSHA | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material C-Paper | ||
Disc Diameter 152.4mm | ||
Sub Type Abrasive Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Grade 1000+ | ||
Standards/Approvals ANSI, OSHA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 152.4mm Disc Diameter, 1000 Grit size - 7100335389
This adhesive-backed/PSA sanding disc is a precision abrasive disc designed for finishing operations in industrial settings. It combines precision-shaped grain mineral on a C-paper backing with an adhesive Hookit-style attachment to deliver controlled material removal for surface refinement in automation, electronics, electrical and mechanical workflows.
Features & Benefits
• Precision-shaped grain cuts up to twice as fast
• Anti-load coating reduces clogging for longer use
• Multi-hole pattern improves dust extraction efficiency
• Hookit adhesive allows quick on/off disc changes
• Paper backing balances flexibility with dimensional stability
• Anti-load coating reduces clogging for longer use
• Multi-hole pattern improves dust extraction efficiency
• Hookit adhesive allows quick on/off disc changes
• Paper backing balances flexibility with dimensional stability
Applications
• Suitable for scuffing and prep for topcoat on metal substrates
• Ideal for coating refinement and rework in production lines
• Used for de-flashing and edge rounding in component manufacture
• Can be used for fine finishing on painted assemblies
• Suitable for light smoothing of composites and gelcoat surfaces
• Ideal for coating refinement and rework in production lines
• Used for de-flashing and edge rounding in component manufacture
• Can be used for fine finishing on painted assemblies
• Suitable for light smoothing of composites and gelcoat surfaces
How does the disc manage dust during powered sanding?
The disc is available with a proprietary multi-hole Xtract pattern that channels particles to extraction systems, reducing airborne dust and workpiece loading.
Which attachment method is used for Rapid changes?
It uses a PSA Hookit-style adhesive Interface that permits quick replacement on compatible multi-hole back-up pads.
What backing material supports repeated hand and machine use?
A C-weight paper backing provides a compromise between flexibility for contours and durability for multiple passes.
Are there fine-grade options suitable for automotive finishing?
Yes, the product range includes fine grades up to 1000+ grit for fine finishing and coating refinement.
How does the abrasive composition affect cutting behaviour?
The precision-shaped grain forms Sharp peaks that Slice material, producing cooler cutting, consistent finishes and extended life.
Related links
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 220+ Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 600 Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 80 Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 400 Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 60 Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 40 Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 80 Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 120 Grade, 50 Grit