Wurth Elektronik Steel Cabinet, 25.9 x 25.9 x 3 mm
- RS Stock No.:
- 484-435
- Distrelec Article No.:
- 302-16-357
- Mfr. Part No.:
- 3670259
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$42.37
(exc. GST)
$46.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $42.37 | - |
| 5 + | $41.09 | 3% |
*price indicative
- RS Stock No.:
- 484-435
- Distrelec Article No.:
- 302-16-357
- Mfr. Part No.:
- 3670259
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Cabinet | |
| Material | Steel | |
| Series | WE-SHC | |
| Height | 3mm | |
| Length | 25.9mm | |
| Width | 25.9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 25.9 x 25.9 x 3 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Cabinet | ||
Material Steel | ||
Series WE-SHC | ||
Height 3mm | ||
Length 25.9mm | ||
Width 25.9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 25.9 x 25.9 x 3 mm | ||
- COO (Country of Origin):
- IL
Related links
- Wurth Elektronik Steel, 29.9 x 25.9 x 4 mm
- Wurth Elektronik Steel, 23.7 x 14.9 x 3 mm
- Wurth Elektronik Steel, 23.3 x 14.5 x 3 mm
- Wurth Elektronik Steel, 6 x 10.2 x 3 mm
- Wurth Elektronik Steel, 30.2 x 18.9 x 3 mm
- Wurth Elektronik Steel, 10.2 x 6 x 3 mm
- Wurth Elektronik Steel, 48.3 x 18.8 x 3 mm
- Wurth Elektronik Steel, 59.1 x 50.3 x 3 mm
