Wurth Elektronik Steel Cabinet, 30.8 x 19.5 x 2.7 mm
- RS Stock No.:
- 487-020
- Distrelec Article No.:
- 302-16-470
- Mfr. Part No.:
- 3671302
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.33
(exc. GST)
$45.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $41.33 |
| 5 + | $40.08 |
*price indicative
- RS Stock No.:
- 487-020
- Distrelec Article No.:
- 302-16-470
- Mfr. Part No.:
- 3671302
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Cabinet | |
| Material | Steel | |
| Series | WE-SHC | |
| Height | 2.7mm | |
| Length | 30.8mm | |
| Width | 19.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 30.8 x 19.5 x 2.7 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Cabinet | ||
Material Steel | ||
Series WE-SHC | ||
Height 2.7mm | ||
Length 30.8mm | ||
Width 19.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 30.8 x 19.5 x 2.7 mm | ||
- COO (Country of Origin):
- IL
Related links
- Masach Tech Shielding Enclosure Shielding Cage Seamless Cover, 30.8 x 19.5 x 2.7 mm
- Wurth Elektronik Steel, 30.8 x 17.8 x 4.4 mm
- Wurth Elektronik Steel, 38.4 x 22.2 x 2.7 mm
- Wurth Elektronik 3811102799 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 11.3mm x 2.7 mm
- Wurth Elektronik 3800802799 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 8mm x 2.7 mm
- Wurth Elektronik Shielding Strip of Gold Plated Beryllium Copper Alloy With Mounting Screw 2.7 mm x 1.5mm x 2 mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 60 mm x 19.5 mm x 19.5 mm
- RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 60 mm x 19.5 mm x 19.5 mm
