ABB ABB Modular Series Green Momentary Push Button Head, 22 mm Cutout, IP66

Subtotal (1 unit)*

$17.81

(exc. GST)

$19.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship
  • Plus 78 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.81

*price indicative

RS Stock No.:
757-8715
Distrelec Article No.:
304-22-317
Mfr. Part No.:
1SFA611100R1102 MP1-11G
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

ABB Modular

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

No

Standards/Approvals

UL 508, CSA C22.2 No 14, DIN 40050-9, EN 50013, IEC60947-5-5, IEC/EN 60073, IEC/EN 60529, IEC/EN 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-5-5

Hazardous Area Certification

No

RoHS Status: Exempt

ABB Modular Series Push Button Head, 22mm Cutout Diameter, Green - 1SFA611100R1102 MP1-11G


This push button head is designed specifically for industrial applications, offering a reliable solution for momentary actuation needs. Featuring a sleek round shape with a striking green colour, it fits a standard cutout diameter of 22mm, ensuring easy installation. The robust design is suited for harsh environments, boasting an impressive IP66 rating to prevent dust and water ingress.

Features & Benefits


• Designed for easy integration in various modular systems

• Ideal for momentary actuation in safety and control circuits

• Green colour provides clear visual indication for operators

• Rugged construction withstands extreme temperatures from -25 °C to +70 °C

• IP66 rating ensures protection against water and dust

• Unmarked design allows for customisation in specific applications

Applications


• Used with control panels for machine automation

• Suitable for safety interlocks in industrial machinery

• Employed in electrical enclosures for ease of operation

• Can be used in environments requiring a durable, weather-resistant solution

What operating temperature range does this component support?


This component is engineered to function effectively in a wide temperature range, from a minimum of -25 °C to a maximum of +70 °C, making it suitable for various operational conditions.

How does the IP66 rating benefit the use of this component?


The IP66 rating guarantees robust protection against dust and powerful water jets, ensuring reliability in demanding environments, which is essential for maintaining operational integrity.

What kind of installation is required for this component?


Installation requires a simple cutout of 22mm, allowing for straightforward integration into existing modular systems or custom panels, ideal for users adapting or creating control interfaces.

  • RS Stock No. 7578752
  • Mfr. Part No. 1SFA611100R2102 MP1-21G
Each
$17.77
  • RS Stock No. 7578768
  • Mfr. Part No. 1SFA611100R3002 MP1-30G
Each
$26.51
  • RS Stock No. 7578730
  • Mfr. Part No. 1SFA611100R2002 MP1-20G
Each
$18.71
  • RS Stock No. 7578692
  • Mfr. Part No. 1SFA611100R1002 MP1-10G
Each
$21.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy