Treston Grey Steel Adjustable Shelf x 470mm, 650 mm, 99.79 kg Load
- RS Stock No.:
- 135-7285
- Mfr. Part No.:
- 92049002P
- Brand:
- Treston
Subtotal (1 unit)*
$688.85
(exc. GST)
$757.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $688.85 |
*price indicative
- RS Stock No.:
- 135-7285
- Mfr. Part No.:
- 92049002P
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Adjustable Shelf | |
| Load Capacity | 99.79kg | |
| Width | 470mm | |
| Depth | 650mm | |
| Material | Steel | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Adjustable Shelf | ||
Load Capacity 99.79kg | ||
Width 470mm | ||
Depth 650mm | ||
Material Steel | ||
Colour Grey | ||
- COO (Country of Origin):
- FI
Adjustable Shelf
Adjustable shelf made from powder coated steel with ESD mat. Designed for work stations that require durability and strength. Compatible with any work station. Simple to attach to upright modules and be fixed straight or tilted up 25°.
Features and Benefits
• Suitable for M500 module
• Load Capacity 220 lbs
• Can be fixed straight or up to 25° angle
Shelving Accessories
Related links
- Treston Grey Steel Shelf x 740mm 50 kg Load
- Treston Grey Steel Shelf x 89mm 50 kg Load
- Treston Grey Steel Shelf x 89mm 50 kg Load
- Treston Grey Steel Shelf 400 mm, 50 kg Load
- Treston Grey Steel Extension Bay 500 mm, 149.69 kg Load
- Treston Grey 1 Shelf Steel Shelving System 400 mm, 50 kg Load
- Treston Grey 1 Shelf Aluminium Shelving System 310 mm, 50 kg Load
- Treston Grey Steel Work Bench Upright Tubes 60 mm
