Treston Grey Steel Extension Bay, 2 m x 1m, 500 mm, 149.69 kg Load
- RS Stock No.:
- 135-7317
- Mfr. Part No.:
- C32549001P
- Brand:
- Treston
Subtotal (1 unit)*
$2,025.75
(exc. GST)
$2,228.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,025.75 |
*price indicative
- RS Stock No.:
- 135-7317
- Mfr. Part No.:
- C32549001P
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Extension Bay | |
| Sub Type | Storage Rack System | |
| Load Capacity | 149.69kg | |
| Height | 2m | |
| Width | 1m | |
| Depth | 500mm | |
| Material | Steel | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Extension Bay | ||
Sub Type Storage Rack System | ||
Load Capacity 149.69kg | ||
Height 2m | ||
Width 1m | ||
Depth 500mm | ||
Material Steel | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
Industrial Shelving Unit Extention
Shelving extension bay designed for building combination storage solutions. Can be used with cabinets, shelving and as a space divider. Available in different sizes and includes 6 height adjustable shelves. Manufactured from powder coated steel for durability and strength, with 149 kg load capacity per shelf. This unit makes ideal shelving for storing, archiving and general use in a broad range of environments.
Features and Benefits
• Height adjustable shelving
• Manufactured from steel
• 149 kg Load capacity per shelf
• 6 Shelves included
Shelving Accessories
Related links
- RS PRO Grey Steel Rear Cladding Kit 500 mm, 1200 kg Load
- Treston Grey Steel Shelf x 740mm 50 kg Load
- Treston Grey Steel Shelf x 89mm 50 kg Load
- Treston Grey Steel Shelf x 89mm 50 kg Load
- Treston Grey Steel Shelf 400 mm, 50 kg Load
- Treston Grey Steel Adjustable Shelf x 470mm 99.79 kg Load
- Treston Grey Steel Work Bench Upright Tubes 60 mm
- Treston Grey 1 Shelf Steel Shelving System 400 mm, 50 kg Load
