Treston Grey 1 Shelf Steel Shelving System, 1.49 m x 1.49m, 400 mm, 50 kg Load

Subtotal (1 unit)*

$284.95

(exc. GST)

$313.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$284.95

*price indicative

RS Stock No.:
272-8826
Distrelec Article No.:
303-16-028
Mfr. Part No.:
890757-49
Brand:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Product Type

Shelving System

Number of Shelves

1

Load Capacity

50kg

Height

1.49m

Width

1.49m

Depth

400mm

Material

Steel

Colour

Grey

Weight

50kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FI
The Treston Shelf is made from epoxy powder coated steel material. This steel shelf has 50 kg loading capacity.

ESD safe

5 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy