Treston Grey Steel Shelf x 740mm, 300 mm, 50 kg Load

Subtotal (1 unit)*

$187.99

(exc. GST)

$206.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 27 November 2026
  • Plus 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$187.99

*price indicative

RS Stock No.:
135-7233
Mfr. Part No.:
836028-49
Brand:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Product Type

Shelf

Load Capacity

50kg

Width

740mm

Depth

300mm

Material

Steel

Colour

Grey

Standards/Approvals

No

COO (Country of Origin):
FI

Steel Shelf with lip


A steel shelf with lip, suitable for any work station. Manufactured from powder coated steel and can be fitted straight or with 20° tilt, attaching easily to uprights and holding up to 110 lbs. Offering shelving to compliment any working area and maximise production space, whatever your environment.

Features and Benefits


• Suitable for M36 and M30 module sizes

• Attaches to upright frames

• Made from powder coated steel

Shelving Accessories


Note

This is shelf unit only. The rails need to be purchased separately.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy