Treston Grey Steel Shelf x 89mm, 400 mm, 50 kg Load
- RS Stock No.:
- 135-7241
- Mfr. Part No.:
- 852769-49
- Brand:
- Treston
Subtotal (1 unit)*
$131.43
(exc. GST)
$144.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.43 |
*price indicative
- RS Stock No.:
- 135-7241
- Mfr. Part No.:
- 852769-49
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Shelf | |
| Load Capacity | 50kg | |
| Width | 89mm | |
| Depth | 400mm | |
| Material | Steel | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Shelf | ||
Load Capacity 50kg | ||
Width 89mm | ||
Depth 400mm | ||
Material Steel | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
Steel Shelf with lip
A steel shelf with lip, suitable for any work station. Manufactured from powder coated steel and can be fitted straight or with 20° tilt, attaching easily to uprights and holding up to 110 lbs. Offering shelving to compliment any working area and maximise production space, whatever your environment.
Features and Benefits
• Suitable for M36 and M30 module sizes
• Attaches to upright frames
• Made from powder coated steel
Shelving Accessories
Note
This is shelf unit only. The rails need to be purchased separately.
Related links
- Treston Grey Steel Shelf x 89mm 50 kg Load
- Treston Grey Steel Shelf 400 mm, 50 kg Load
- Treston Grey Steel Shelf x 740mm 50 kg Load
- Treston Grey 1 Shelf Steel Shelving System 400 mm, 50 kg Load
- Treston Grey Steel Adjustable Shelf x 470mm 99.79 kg Load
- Treston Grey Steel Extension Bay 500 mm, 149.69 kg Load
- Treston Grey Steel Work Bench Upright Tubes 60 mm
- Treston Grey 1 Shelf Aluminium Shelving System 310 mm, 50 kg Load
