Treston Grey 1 Shelf Aluminium Shelving System, 25 mm x 1.5m, 310 mm, 50 kg Load

Subtotal (1 unit)*

$949.84

(exc. GST)

$1,044.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$949.84

*price indicative

RS Stock No.:
272-8828
Distrelec Article No.:
180-16-689
Mfr. Part No.:
ALH150 ESD
Brand:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Product Type

Shelving System

Sub Type

Quickshelf

Number of Shelves

1

Load Capacity

50kg

Width

1.5m

Height

25mm

Depth

310mm

Material

Aluminium

Colour

Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FI
The Treston Shelf has maximum 50 kg loading capacity. This height adjustable shelf is used for WB workbenches.

ESD safe

5 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy