Treston Grey Steel Work Bench Upright Tubes, 1.35 m x 30mm, 60 mm
- RS Stock No.:
- 135-7253
- Mfr. Part No.:
- 860024-49
- Brand:
- Treston
Subtotal (1 unit)*
$200.15
(exc. GST)
$220.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.15 |
*price indicative
- RS Stock No.:
- 135-7253
- Mfr. Part No.:
- 860024-49
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Work Bench Upright Tubes | |
| Height | 1.35m | |
| Width | 30mm | |
| Depth | 60mm | |
| Material | Steel | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Work Bench Upright Tubes | ||
Height 1.35m | ||
Width 30mm | ||
Depth 60mm | ||
Material Steel | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
Work Bench Upright Tubes
Upright tubes manufactured from steel and designed for attaching to the back of work tables or benches. Suitable for Concept, TP and Workshop benches with the aide of upright tubes or a complete, upright tube module.
Features and Benefits
• Suitable for Concept, TP and Workshop benches
• Manufactured in Steel
• For use with Treston® Lab Workbenches
Shelving Accessories
Note
Upright tubes are to be attached to the rear case of Concept bench
For TP Bench, you will need an accessory frame TPK
For Workshop Bench, you will need an accessory frame.
For TP Bench, you will need an accessory frame TPK
For Workshop Bench, you will need an accessory frame.
Related links
- Treston Grey Steel Shelf x 740mm 50 kg Load
- Treston Grey Steel Shelf x 89mm 50 kg Load
- Treston Grey Steel Shelf x 89mm 50 kg Load
- Treston Grey Steel Shelf 400 mm, 50 kg Load
- Treston 2250 mm Spacer BarFor Use With Treston Work Bench
- Treston 1.5 m Spacer BarFor Use With Treston Work Bench
- Treston For Use With Treston Work Bench
- Treston Grey Steel Extension Bay 500 mm, 149.69 kg Load
