nVent SCHROFF Novastar Series Swivel Caster for Use with Novastar, M12 Thread 2.14 m 553mm

Get a bulk buy discount

Add 3 more to save 3%

View bulk pricing options

Subtotal (1 kit)*

$187.81

(exc. GST)

$206.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Kit(s)
Per Kit
Saving
1 - 2$187.81-
3 +$181.883%

*price indicative

RS Stock No.:
754-0883
Mfr. Part No.:
27230-068
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Castor

Accessory Type

Swivel Caster

For Use With

Novastar

Material

Polyamide

Thread Size

M12

Height

2.14m

Width

553mm

Finish

Aluminium Zinc, Grey

Rack Unit

47U

Standards/Approvals

EN 12528 (castors), IEC 61587-1

Series

Novastar

COO (Country of Origin):
FR

NOVASTAR Cabinet Castors


A range of castors with varying load capacity and functionality for use with the NOVASTAR 19 in cabinet.

Features and Benefits


• Castors are fitted to the frame

• Static load carrying capacity 200 kg, 300 kg or 400 kg according to version

• Height dependent on version 73 mm, 80 mm, 131 mm or 155 mm

• 2 castors without jacking foot, 2 castors with jacking foot

• RoHS compliant

Supplied with

2 x locking castor, 2 x non-locking castor, 1 x assembly kit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy