nVent SCHROFF Novastar Series for Use with Novastar, M12 Thread, 1 Per Pack Piece(s) 2.14 m 553mm
- RS Stock No.:
- 754-0895
- Distrelec Article No.:
- 110-25-711
- Mfr. Part No.:
- 27230-110
- Brand:
- nVent SCHROFF
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
$517.69
(exc. GST)
$569.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 2 | $517.69 |
| 3 + | $508.87 |
*price indicative
- RS Stock No.:
- 754-0895
- Distrelec Article No.:
- 110-25-711
- Mfr. Part No.:
- 27230-110
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Castor | |
| For Use With | Novastar | |
| Material | Polyamide | |
| Thread Size | M12 | |
| Quantity | 1Per Pack | |
| Height | 2.14m | |
| Width | 553mm | |
| Finish | Grey, Aluminium Zinc | |
| Rack Unit | 47U | |
| Standards/Approvals | IEC 61587-1, DIN 582, EN 12528 | |
| Series | Novastar | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Castor | ||
For Use With Novastar | ||
Material Polyamide | ||
Thread Size M12 | ||
Quantity 1Per Pack | ||
Height 2.14m | ||
Width 553mm | ||
Finish Grey, Aluminium Zinc | ||
Rack Unit 47U | ||
Standards/Approvals IEC 61587-1, DIN 582, EN 12528 | ||
Series Novastar | ||
- COO (Country of Origin):
- FR
NOVASTAR Cabinet Castors
A range of castors with varying load capacity and functionality for use with the NOVASTAR 19 in cabinet.
Features and Benefits
• Castors are fitted to the frame
• Static load carrying capacity 200 kg, 300 kg or 400 kg according to version
• Height dependent on version 73 mm, 80 mm, 131 mm or 155 mm
• 2 castors without jacking foot, 2 castors with jacking foot
• RoHS compliant
Supplied with
2 x locking castor, 2 x non-locking castor, 1 x assembly kit.
Related links
- nVent SCHROFF Novastar Series Swivel Caster for Use with Novastar, M12 Thread 2145 mm 553mm
- nVent SCHROFF Nylon Brush Strip Brush Strip for Use with NOVASTAR 19 in Cabinet 2145 mm, 553mm
- nVent SCHROFF Novastar Series Cabinet for Use with Rack Mounts, 1 Per Pack Piece(s)
- nVent SCHROFF Novastar Series Shelf x 682 mm
- nVent SCHROFF Novastar Series Shelf x 1000 mm
- nVent SCHROFF Swivel Caster for Use with Novastar
- nVent SCHROFF Novastar Series 12 U-Rack Server Cabinet, 553 mm 589 mm
- nVent SCHROFF Novastar Series 12 U-Rack Server Cabinet 500 mm, 553 mm 589 mm
