nVent SCHROFF Varistar Series, Black RAL 7031, RAL 7035 Steel Server Rack , 600 mm
- RS Stock No.:
- 245-7777
- Mfr. Part No.:
- 10130-007
- Brand:
- nVent SCHROFF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-7777
- Mfr. Part No.:
- 10130-007
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Series | Varistar | |
| Product Type | Server Rack | |
| Material | Steel | |
| Colour | Black RAL 7031, RAL 7035 | |
| Standards/Approvals | RoHS | |
| Overall Width | 600mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Series Varistar | ||
Product Type Server Rack | ||
Material Steel | ||
Colour Black RAL 7031, RAL 7035 | ||
Standards/Approvals RoHS | ||
Overall Width 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schroff Varistar IP 20 Cabinet, comes with a Glass front door and a Steel rear door. The Doors come with single point locking, side panels with quick release fastener. This Highly versatile, robust welded steel frame electronics cabinet comes with a wide range of available features including cooling options from fans to 40kW air-to-water chillers, shock, vibration and seismic resistance up to NEBS GR-63-CORE Bellcore zone 4 and industry leading radio-frequency/electromagnetic (RFI / EMI) shielding of 60 dB at 1 GHz, 40 dB at 3 GHz (tested to IEC 61587-3). It has an IP Protection rating of IP20.
Frame and Cladding material is Steel
Frame and Cladding colours are Black grey and Light grey respectively
Height x Width x Depth dimensions are 2000 x 600 x 600 mm
It has Rack height of 38U with Static load capacity of 400 kg
Related links
- nVent SCHROFF Varistar Series Black RAL 7031 600 mm
- nVent SCHROFF Varistar Series RAL 7035 600 mm
- nVent SCHROFF Varistar Series RAL 7035 600 mm
- nVent SCHROFF Varistar Series 38 U Steel Server Rack , 600 mm
- nVent SCHROFF Varistar Series 38 U-Rack Server Cabinet 600 mm, 600 mm 2000 mm
- nVent SCHROFF Varistar Series 38 U-Rack Server Cabinet 800 mm, 600 mm 1800 mm
- nVent SCHROFF Novastar Series RAL 7035 600 mm, 767 mm Height 553 mm
- nVent SCHROFF Novastar Series RAL 7035 Steel Server Rack 1967 mm Height 553 mm
