nVent SCHROFF Varistar Series, RAL 7035, Black RAL 7031 19 U Steel Server Rack , 600 mm
- RS Stock No.:
- 245-7774
- Mfr. Part No.:
- 10130-003
- Brand:
- nVent SCHROFF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-7774
- Mfr. Part No.:
- 10130-003
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Server Rack | |
| Series | Varistar | |
| Rack Unit | 19U | |
| Material | Steel | |
| Colour | RAL 7035, Black RAL 7031 | |
| Overall Width | 600mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Server Rack | ||
Series Varistar | ||
Rack Unit 19U | ||
Material Steel | ||
Colour RAL 7035, Black RAL 7031 | ||
Overall Width 600mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schroff Varistar Deco Cabinet comes with 19" panel mounts integrated into decoration frame. The Cabinet is open at front (no door). It has highly versatile, robust welded steel frame electronics cabinet with a wide range of available features including protection against dust and water (IP 20 and IP 55), cooling options from fans to 40kW air-to-water chillers, shock, vibration and seismic resistance up to NEBS GR-63-CORE Bellcore zone 4 and industry leading radio-frequency/electromagnetic (RFI / EMI) shielding of 60 dB at 1 GHz, 40 dB at 3 GHz.
554
Frame and Cladding material is Steel
Frame and Cladding colours are Black grey and Light grey respectively
Height x Width x Depth dimensions are 2000 x 600 x 600 mm
It has Rack height of 38U with Static load capacity of 400 kg
Related links
- nVent SCHROFF Varistar Series RAL 7035 600 mm
- nVent SCHROFF Varistar Series Black RAL 7031 600 mm
- nVent SCHROFF Varistar Series Black RAL 7031 600 mm
- nVent SCHROFF Varistar Series 38 U Steel Server Rack , 600 mm
- nVent SCHROFF Varistar Series 38 U-Rack Server Cabinet 600 mm, 600 mm 2000 mm
- nVent SCHROFF Varistar Series 38 U-Rack Server Cabinet 800 mm, 600 mm 1800 mm
- nVent SCHROFF Novastar Series RAL 7035 600 mm, 767 mm Height 553 mm
- nVent SCHROFF Novastar Series RAL 7035 Steel Server Rack 1967 mm Height 553 mm
