Legrand Blanking Panel, 482mm

Subtotal (1 unit)*

$132.28

(exc. GST)

$145.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.28

*price indicative

RS Stock No.:
266-0415
Mfr. Part No.:
0 465 33
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Sub Type

Blanking Plate

Product Type

Blanking Panel

Material

Plastic

Finish

Untreated

Width

482mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BG
The Legrand plastic blanking plate with direct clipping is LCS 19 inch equipment, it is 2U - direct clip-on plastic and it does not mount on 19-inch high density racks.

Black RAL9005 color

Plastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy