Legrand Linkeo Series Black Fixed Shelf, 2 U, 15kg Load, 435mm x 200 mm x 200 mm
- RS Stock No.:
- 178-9286
- Mfr. Part No.:
- 6 465 01
- Brand:
- Legrand
Subtotal (1 unit)*
$216.91
(exc. GST)
$238.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.91 |
*price indicative
- RS Stock No.:
- 178-9286
- Mfr. Part No.:
- 6 465 01
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Sub Type | Fixed Shelf | |
| Product Type | Fixed Shelf | |
| Rack Unit | 2U | |
| Depth | 200mm | |
| Maximum Depth | 200mm | |
| Ventilated | Yes | |
| Colour | Black | |
| Maximum Load | 15kg | |
| Finish | Black | |
| Standards/Approvals | No | |
| Width | 435mm | |
| Series | Linkeo | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Sub Type Fixed Shelf | ||
Product Type Fixed Shelf | ||
Rack Unit 2U | ||
Depth 200mm | ||
Maximum Depth 200mm | ||
Ventilated Yes | ||
Colour Black | ||
Maximum Load 15kg | ||
Finish Black | ||
Standards/Approvals No | ||
Width 435mm | ||
Series Linkeo | ||
- COO (Country of Origin):
- FR
Fixed shelf Linkeo - 2 U - depth 200 mm - screw fixing on 2 x 19" uprights
Linkeo 19'' freestanding cabinets - cabinets and equipment
Black RAL 9005
Screw fixing on 2 x 19'' uprights:
Height 2 U
Max. load: 15 kg
Shelf depth 200 mm
Related links
- Legrand Linkeo Series Black Fixed Shelf 15kg Load, 435mm x 360 mm x 200 mm
- Legrand Linkeo Series Black Fixed Shelf 50kg Load, 440mm x 425 mm x 200 mm
- Legrand Shelf, 482mm x 200 mm
- nVent SCHROFF Grey Cantilever Shelf 15kg Load, 430mm x 250 mm x 26 mm
- nVent SCHROFF Grey Cantilever Shelf 15kg Load, 430mm x 400 mm x 26 mm
- Legrand Linkeo Series Black Shelf 30kg Load, 486mm x 425 mm x 600 mm x 410 mm
- StarTech.com Black Shelf 15kg Load, 19in x 178 mm
- CAE Multimedia Connect 49PM1U Series Black Shelf 15kg Load, 482mm x 250 mm
