Legrand Shelf, 482mm x 625 mm
- RS Stock No.:
- 266-0411
- Mfr. Part No.:
- 0 465 06
- Brand:
- Legrand
Subtotal (1 unit)*
$520.27
(exc. GST)
$572.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $520.27 |
*price indicative
- RS Stock No.:
- 266-0411
- Mfr. Part No.:
- 0 465 06
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Shelf | |
| Sub Type | Fixed Shelf | |
| Depth | 625mm | |
| Adjustable Depth | 800 mm | |
| Material | Metal | |
| Standards/Approvals | No | |
| Width | 482mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Shelf | ||
Sub Type Fixed Shelf | ||
Depth 625mm | ||
Adjustable Depth 800 mm | ||
Material Metal | ||
Standards/Approvals No | ||
Width 482mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand fixed shelf for fixing on 4 uprights is LCS, equipment for cabinets, racks, server racks, rack frames and 19-inch altis, it is quick assembly without screws, flag fixing on 4 uprights 19 inches.
Metal material
Black color
Halogen free
Related links
- Legrand Shelf, 482mm x 200 mm
- Legrand Black Shelf, 50kg Load x 1000 mm x 1000 mm x 800 mm
- Legrand Blanking Panel, 482mm
- Legrand Plastic Cable Entry Panel Cable Entry Panel for Use with Rack LCS³, 482mm
- Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 625 mm x 625 mm x 195mm
- RS PRO ABS Dolly 420mm W x 625 mm L x 160 mm H
- Schneider Electric Bakelite White Adaptable Enclosure Box 252mm x 625 mm x 252 mm
- Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT P Enclosure 500 mm x 625 mm x 575mm
