Legrand Plastic Cable Entry Panel Cable Entry Panel for Use with Rack, Server Rack, LCS³, 482mm
- RS Stock No.:
- 266-0413
- Mfr. Part No.:
- 0 465 28
- Brand:
- Legrand
Subtotal (1 unit)*
$178.39
(exc. GST)
$196.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.39 |
*price indicative
- RS Stock No.:
- 266-0413
- Mfr. Part No.:
- 0 465 28
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Entry Panel | |
| Sub Type | Cable Entry Panel | |
| For Use With | Rack, Server Rack, LCS³ | |
| Material | Plastic | |
| Rack Unit | 1U | |
| Standards/Approvals | No | |
| Width | 482mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Entry Panel | ||
Sub Type Cable Entry Panel | ||
For Use With Rack, Server Rack, LCS³ | ||
Material Plastic | ||
Rack Unit 1U | ||
Standards/Approvals No | ||
Width 482mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Legrand plastic cable entry with 1U direct clip-on wiper for LCS³, rack and server rack equipment, its ensures the organization and circulation of patch cords for LCS³ cabinet.
Plastic material
Black color
- RS Stock No. 1862989
- Mfr. Part No. CMDUCT2U
Each
$90.04
- RS Stock No. 1876586
- Mfr. Part No. 8619800
Each (In a Pack of 2)
$66.87
- RS Stock No. 1862981
- Mfr. Part No. CMHOOK1U
Each
$13.14
- RS Stock No. 1862984
- Mfr. Part No. CABLMANAGERH
Each
$140.72
Related links
- Legrand Blanking Panel, 482mm
- StarTech.com Steel Cable Entry Panel Cable Management Panel for Use with Server Rack 48.3 cm, 44mm
- StarTech.com Steel Cable Entry Panel Cable Management Panel for Use with Network Distribution Cabling, Server Racks and
- StarTech.com Steel Cable Entry Panel Cable Management Ring for Use with Server Racks and Cabinets
- StarTech.com Steel Cable Entry Panel Cable Management Ring for Use with Server Racks and Cabinets 111 mm 70mm
- StarTech.com Steel Cable Entry Panel Cable Duct for Use with Wiring Closets Server Racks
- Legrand Shelf, 482mm x 625 mm
- RS PRO Steel Cable Entry Panel Cable Entry Panel for Use with 2U Rack Unit












