Mueller Electric WI-M-20 Series Red Test Lead Wire, 20 AWG, 41 x 0.127 mm, 127 μm core strands, 10 ft, Silicone,

Subtotal (1 unit)*

$132.08

(exc. GST)

$145.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.08

*price indicative

RS Stock No.:
281-045
Mfr. Part No.:
WI-M-20-10-2
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Test Lead Wire

Jacket Colour

Red

American Wire Gauge

20AWG

Core Strands

41 x 127 μm

Cable Length

10ft

Voltage

600V

Outside Diameter

2.24mm

Maximum Operating Temperature

200°C

Conductor Material

Tinned Copper

Jacket Material

Silicone

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Series

WI-M-20

Size of Strands

127μm

Number of Strands

41

COO (Country of Origin):
CN
The Mueller Electric Test Lead Wire features 20 AWG, 420 strands of 41/0.127 tinned copper wire, ensuring excellent conductivity and flexibility. It is protected by a highly flexible silicone jacket with a diameter of 2.24 mm. The wire is rated for 600V and has a dielectric strength of 28 kV per minute, along with a spark test rating of 8 kV, making it suitable for demanding applications requiring durability and reliability.

Bend radius 3D

Rated temperature is 40°C to 200°C

Temperature rating is FT2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy