Legrand Black Shelf, 50kg Load x 1 m x 1 m x 800 mm
- RS Stock No.:
- 266-0412
- Mfr. Part No.:
- 0 465 19
- Brand:
- Legrand
Subtotal (1 unit)*
$2,260.06
(exc. GST)
$2,486.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,260.06 |
*price indicative
- RS Stock No.:
- 266-0412
- Mfr. Part No.:
- 0 465 19
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Shelf | |
| Sub Type | Keyboard Shelf | |
| Depth | 1m | |
| Maximum Depth | 1m | |
| Minimum Depth | 800mm | |
| Adjustable Depth | 1000 mm | |
| Ventilated | No | |
| Colour | Black | |
| Maximum Load | 50kg | |
| Finish | Black | |
| Height | 1m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Shelf | ||
Sub Type Keyboard Shelf | ||
Depth 1m | ||
Maximum Depth 1m | ||
Minimum Depth 800mm | ||
Adjustable Depth 1000 mm | ||
Ventilated No | ||
Colour Black | ||
Maximum Load 50kg | ||
Finish Black | ||
Height 1m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand keyboard support is LCS³, equipment for cabinet, server cabinet, rack frame and altis 19inches, it can accommodate a computer screen, a keyboard on the retractable support, a mouse on a sliding shelf with integrated mat.
Black RAL9005 color
50kg maximum load capacity
Halogen free
Related links
- Legrand Linkeo Series Black Fixed Shelf 50kg Load, 440mm x 425 mm x 200 mm
- Rittal Grey Shelf 671mm x 700 mm x 700 mm
- Rittal DK Series RAL 7035 Shelf 671mm x 400 mm x 100 mm
- nVent SCHROFF Novastar Series Shelf x 1000 mm
- Rittal Grey Shelf 471mm x 500 mm
- Rittal Grey Shelf 471mm x 700 mm x 100 mm
- Rittal DK 7164.035 Series Grey Shelf 471mm x 400 mm x 100 mm
- Rittal AE Series Steel Wall Box 1000 mm x 800 mm x 300mm
