Rittal SM Series Light Grey Tray, 430mm
- RS Stock No.:
- 223-9846
- Mfr. Part No.:
- 6321010
- Brand:
- Rittal
Subtotal (1 unit)*
$371.01
(exc. GST)
$408.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $371.01 |
*price indicative
- RS Stock No.:
- 223-9846
- Mfr. Part No.:
- 6321010
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Keyboard Shelf | |
| Product Type | Tray | |
| Adjustable Depth | 128 → 228 mm | |
| Colour | Light Grey | |
| Material | Sheet Steel | |
| Finish | Grey | |
| Height | 430mm | |
| Standards/Approvals | No | |
| Width | 430mm | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Keyboard Shelf | ||
Product Type Tray | ||
Adjustable Depth 128 → 228 mm | ||
Colour Light Grey | ||
Material Sheet Steel | ||
Finish Grey | ||
Height 430mm | ||
Standards/Approvals No | ||
Width 430mm | ||
Series SM | ||
- COO (Country of Origin):
- DE
Rittal Series SM Tray, Sheet Steel, 430mm Width - 6321010
This keyboard shelf is designed for command panels and surfaces, featuring an adjustable depth of 128mm to 228mm for compatibility with various keyboard sizes. The support surface is 430mm wide, constructed from sturdy sheet steel with a light grey textured paint finish, which makes it suitable for diverse industrial environments.
Features & Benefits
• Adjustable depth enhances compatibility with different keyboards
• Easily connects to various operating housings
• Adjustable tilt angle promotes ergonomic use
• Open design facilitates cleanliness by preventing dirt accumulation
• Durable sheet steel construction ensures long-lasting performance
• Comes with fastening options for quick installation
Applications
• Ideal for use with command panels and control surfaces
• Suitable for desktop TFT monitors up to 24
• Can be mounted externally on vertical and horisontal surfaces
• Designed for installation within operating housings and racks
Can it support keyboards of varying depths?
Yes, it has an adjustable depth design.
Is it suitable for outdoor use?
No, it is intended primarily for indoor applications.
Is it easy to install?
Yes, the support comes pre-assembled with necessary fasteners.
Related links
- Rittal PS Series Light Grey Shelf, 613mm x 400 mm
- Rittal DK Series Light Grey Shelf 10kg Load, 482.6mm x 140 mm
- nVent SCHROFF Grey Cantilever Shelf 15kg Load, 430mm x 250 mm x 26 mm
- nVent SCHROFF Grey Cantilever Shelf 15kg Load, 430mm x 400 mm x 26 mm
- Rittal RAL 7035 Tray 682.6mm x 126 mm
- Rittal SZ Series RAL 7035 Tray, 482.6mm x 126 mm
- Rittal Grey Shelf, 507mm x 550 mm
- Rittal Grey Shelf, 507mm x 750 mm
