nVent SCHROFF Grey Cantilever Shelf, 2 U, 15kg Load, 430mm x 400 mm x 26 mm
- RS Stock No.:
- 721-2859
- Distrelec Article No.:
- 152-25-461
- Mfr. Part No.:
- 20118-791
- Brand:
- nVent SCHROFF
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$189.11
(exc. GST)
$208.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $189.11 | - |
| 3 - 7 | $181.53 | 4% |
| 8 + | $175.77 | 7% |
*price indicative
- RS Stock No.:
- 721-2859
- Distrelec Article No.:
- 152-25-461
- Mfr. Part No.:
- 20118-791
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Cantilever Shelf | |
| Sub Type | Cantilever Shelf | |
| Rack Unit | 2U | |
| Depth | 400mm | |
| Minimum Depth | 26mm | |
| Adjustable Depth | Yes | |
| Ventilated | Yes | |
| Colour | Grey | |
| Material | Steel | |
| Maximum Load | 15kg | |
| Standards/Approvals | RoHS | |
| Width | 430mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Cantilever Shelf | ||
Sub Type Cantilever Shelf | ||
Rack Unit 2U | ||
Depth 400mm | ||
Minimum Depth 26mm | ||
Adjustable Depth Yes | ||
Ventilated Yes | ||
Colour Grey | ||
Material Steel | ||
Maximum Load 15kg | ||
Standards/Approvals RoHS | ||
Width 430mm | ||
- COO (Country of Origin):
- FR
19in. Lab Rack Equipment Shelf
A 19in. Lab Rack equipment shelf made from 1.5mm steel with a light grey AluZink finish.
Static load-carrying capacity 5kg
Light grey AluZink finish
1.5mm steel
Vented shelf
RoHS compliant
Related links
- nVent SCHROFF Grey Cantilever Shelf 15kg Load, 430mm x 250 mm x 26 mm
- nVent SCHROFF Grey Cantilever Shelf 10kg Load, 447mm x 238 mm
- nVent SCHROFF Grey Cantilever Shelf 5kg Load, 447mm x 390 mm
- nVent SCHROFF Grey Drawer 15kg Load, 439mm x 450 mm
- nVent SCHROFF Grey Drawer 15kg Load, 439mm x 450 mm
- Legrand Linkeo Series Black Fixed Shelf 15kg Load, 435mm x 200 mm x 200 mm
- Legrand Linkeo Series Black Fixed Shelf 15kg Load, 435mm x 360 mm x 200 mm
- RS PRO Grey Cantilever Shelf 25kg Load, 483mm x 250 mm
