Rittal RAL 7035 Tray, 8 U, 682.6mm x 126 mm
- RS Stock No.:
- 223-9789
- Mfr. Part No.:
- 2379800
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$1,291.97
(exc. GST)
$1,421.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,291.97 | - |
| 5 - 9 | $1,246.75 | 3% |
| 10 + | $1,188.61 | 8% |
*price indicative
- RS Stock No.:
- 223-9789
- Mfr. Part No.:
- 2379800
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Tray | |
| Sub Type | Keyboard Shelf | |
| Rack Unit | 8U | |
| Depth | 126mm | |
| Colour | RAL 7035 | |
| Material | Sheet Steel | |
| Height | 355mm | |
| Finish | Grey | |
| Standards/Approvals | No | |
| Width | 682.6mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Tray | ||
Sub Type Keyboard Shelf | ||
Rack Unit 8U | ||
Depth 126mm | ||
Colour RAL 7035 | ||
Material Sheet Steel | ||
Height 355mm | ||
Finish Grey | ||
Standards/Approvals No | ||
Width 682.6mm | ||
- COO (Country of Origin):
- DE
Rittal Tray, Keyboard Shelf Type, 8UU Rack Units, 126mm Depth - 2379800
This tray is a fold-out solution designed for keyboards and mice, suitable for installation in 600 to 800 mm wide doors, 19 swing frames, and enclosures. Its dimensions include a depth of 126mm, width of 682.6mm, and height of 355mm, making it a practical addition to your equipment setup. Crafted from durable materials, this professional keyboard tray ensures functional usability in various environments.
Features & Benefits
• Fold-out design provides easy access to keyboard and mouse
• Constructed with sheet steel and aluminium for durability
• Textured paint finish ensures a modern and professional look
• Supports a maximum keyboard width of 605mm for compatibility
• Adjustable lock inserts for enhanced security options
• IP 55 rated for protection against dust and water
Applications
• Ideal for server rooms requiring efficient access to peripherals
• Used for Fits enclosures with 80mm wide doors for seamless integration
• Suitable for automation and electrical needing mounted keyboards
• Used for alongside equipment rack accessories to optimise workspace
What material is used for the construction of the tray?
The tray features a robust build, with the flap made of sheet steel and the side parts constructed from cast aluminium. The tray itself is an extruded aluminium section, providing durability and a professional finish.
How is the keyboard secured within the tray?
The fold-out tray includes an adjustable lock insert system, allowing for the exchange of standard double-bit lock inserts for increased security, consequently accommodating various locking mechanisms suitable for different applications.
What is the maximum depth for keyboards that can be accommodated?
The tray supports keyboards with a maximum depth of 250mm, ensuring compatibility with a range of devices while maintaining a tidy workspace.
Related links
- Rittal SZ Series RAL 7035 Tray, 482.6mm x 126 mm
- Rittal RAL 7035 Shelf, 900mm x 90 mm
- Rittal RAL 7035 Shelf, 80mm x 90 mm
- Rittal RAL 7035 Shelf, 4mm x 90 mm
- Rittal RAL 7035 Shelf x 90 mm x 90 mm x 90 mm
- Rittal RAL 7035 Sheet Steel, 1 U 482.6 mm 482.6mm
- Rittal PS Series RAL 7035 Shelf, 6mm x 90 mm
- nVent SCHROFF RAL 7035 Drawer, 1 U
