nVent SCHROFF Grey Cantilever Shelf, 2 U, 15kg Load, 430mm x 250 mm x 26 mm

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$126.66

(exc. GST)

$139.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$126.66-
3 - 7$125.141%
8 +$122.543%

*price indicative

RS Stock No.:
721-2847
Mfr. Part No.:
20118789
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Sub Type

Cantilever Shelf

Product Type

Cantilever Shelf

Rack Unit

2U

Depth

250mm

Minimum Depth

26mm

Adjustable Depth

Yes

Ventilated

Yes

Colour

Grey

Material

Steel

Maximum Load

15kg

Width

430mm

Standards/Approvals

RoHS

COO (Country of Origin):
FR

19in. Lab Rack Equipment Shelf


A 19in. Lab Rack equipment shelf made from 1.5mm steel with a light grey AluZink finish.

Static load-carrying capacity 5kg

Light grey AluZink finish

1.5mm steel

Vented shelf

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy