Rittal SZ Series RAL 7035 Tray, 482.6mm x 126 mm
- RS Stock No.:
- 223-9788
- Mfr. Part No.:
- 2379600
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$1,178.00
(exc. GST)
$1,295.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,178.00 | - |
| 5 - 9 | $1,136.76 | 3% |
| 10 + | $1,083.76 | 8% |
*price indicative
- RS Stock No.:
- 223-9788
- Mfr. Part No.:
- 2379600
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Tray | |
| Sub Type | Keyboard Shelf | |
| Depth | 126mm | |
| Colour | RAL 7035 | |
| Material | Extruded Aluminium | |
| Finish | Grey | |
| Height | 355mm | |
| Standards/Approvals | No | |
| Width | 482.6mm | |
| Series | SZ | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Tray | ||
Sub Type Keyboard Shelf | ||
Depth 126mm | ||
Colour RAL 7035 | ||
Material Extruded Aluminium | ||
Finish Grey | ||
Height 355mm | ||
Standards/Approvals No | ||
Width 482.6mm | ||
Series SZ | ||
- COO (Country of Origin):
- DE
Rittal Series SZ Tray, Extruded Aluminium, 482.6x355x126mm - 2379600
This tray is essential for installing keyboards and mice in 600mm and 800mm wide doors, 19 swing frames, and enclosures. Measuring 482.6mm in width, 355mm in height, and 126mm in depth, it provides a robust and space-efficient solution for various work environments. Made from extruded aluminium, the tray ensures durability while remaining lightweight.
Features & Benefits
• Constructed from durable extruded aluminium for increased longevity
• Textured paint on flap and side parts for enhanced grip
• Installation depth of 93mm to accommodate standard enclosures
• Compatible with standard double-bit lock inserts for added security
Applications
• Ideal for enclosures requiring secure and accessible setups
• Suitable for environments needing protection from dust and water
• Appropriate for both office and industrial with a focus on functional design
Can it accommodate keyboards of varying sizes?
Yes, it can fit keyboards up to 405mm wide.
Will it offer protection against environmental factors?
Yes, it meets IP 55 and NEMA 12 ratings for safety.
Related links
- Rittal RAL 7035 Tray 682.6mm x 126 mm
- Rittal SZ Series RAL 9005 M12 Pressure Compensation Element, For Use With Enclosure
- Rittal PS Series RAL 7035 Shelf, 6mm x 90 mm
- Rittal PC VX 5mm x 90 mm
- Rittal DK Series RAL 7035 Shelf 671mm x 400 mm x 100 mm
- Rittal SZ Series Black RAL 7024 Polycarbonate Enclosure Frame 65mm W, 120 mm L For Use With Interfaces and
- Enersys 12 V Sealed Lead Acid Battery 175.8mm x 126 mm
- Sonnenschein 12 V Sealed Lead Acid Battery 176mm x 126 mm
