Rittal DK Series Light Grey Shelf, 1 U, 10kg Load, 482.6mm x 140 mm

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$79.80

(exc. GST)

$87.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$79.80-
5 - 9$77.832%
10 +$74.496%

*price indicative

RS Stock No.:
223-9866
Mfr. Part No.:
7119140
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Sub Type

Shelf

Product Type

Shelf

Rack Unit

1U

Depth

140mm

Ventilated

Yes

Colour

Light Grey

Material

Sheet Steel

Maximum Load

10kg

Finish

Grey

Height

140mm

Width

482.6mm

Standards/Approvals

No

Series

DK

Rittal Series DK Shelf, 140mm Depth, Sheet Steel - 7119140


This shelf is suitable for static installation within electronic equipment racks. With dimensions of 482.6mm in width, it provides a robust surface for diverse applications. Made from sheet steel with a light grey finish, this ventilated server shelf can support a maximum load of 10kg, ensuring durability and stability in various environments.

Features & Benefits


• 1U size compatible with standard rack installations

• Ventilated design enhances airflow for cooling

• Light grey colour complements equipment aesthetics

• 140mm depth accommodates a variety of components

• Sheet steel construction ensures durability and stability

• 10kg maximum load supports multiple devices

Applications


• Supports modems and mini-hubs

• Suitable for server room installations

• Ideal for mounting in data centres

• Compatible with 19 racks in equipment setups

Can it support more than 10kg?


No, it is limited to a maximum load of 10kg.

Is it compatible with telescopic slides?


No, it is not suitable for use with telescopic slides.

What is the recommended installation height within the U?


The free installation height inside the U is approximately 35 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy