Rittal RAL 7035 Shelf x 90 mm x 90 mm x 90 mm
- RS Stock No.:
- 187-6709
- Mfr. Part No.:
- 4124000
- Brand:
- Rittal
Subtotal (1 unit)*
$171.95
(exc. GST)
$189.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.95 |
*price indicative
- RS Stock No.:
- 187-6709
- Mfr. Part No.:
- 4124000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Shelf | |
| Sub Type | Wiring Plan Pocket | |
| Minimum Depth | 90mm | |
| Maximum Depth | 90mm | |
| Depth | 90mm | |
| Colour | RAL 7035 | |
| Material | Sheet Steel | |
| Height | 210mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Shelf | ||
Sub Type Wiring Plan Pocket | ||
Minimum Depth 90mm | ||
Maximum Depth 90mm | ||
Depth 90mm | ||
Colour RAL 7035 | ||
Material Sheet Steel | ||
Height 210mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
For fastening to tubular door frames at any height.
Related links
- Rittal RAL 7035 Shelf, 900mm x 90 mm
- Rittal RAL 7035 Shelf, 80mm x 90 mm
- Rittal RAL 7035 Shelf, 4mm x 90 mm
- Rittal PS Series RAL 7035 Shelf, 6mm x 90 mm
- Rittal PC VX 5mm x 90 mm
- Rittal DK Series RAL 7035 Shelf 671mm x 400 mm x 100 mm
- Rittal RAL 7035 Tray 682.6mm x 126 mm
- Rittal SZ Series RAL 7035 Tray, 482.6mm x 126 mm
