Rittal PC, TS, VX, VX SE Series RAL 7035 Shelf, 5mm x 90 mm
- RS Stock No.:
- 187-6701
- Distrelec Article No.:
- 304-08-994
- Mfr. Part No.:
- 4115000
- Brand:
- Rittal
Subtotal (1 unit)*
$104.50
(exc. GST)
$114.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.50 |
*price indicative
- RS Stock No.:
- 187-6701
- Distrelec Article No.:
- 304-08-994
- Mfr. Part No.:
- 4115000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Shelf | |
| Sub Type | Wiring Plan Pocket | |
| Depth | 90mm | |
| Colour | RAL 7035 | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Series | PC, TS, VX, VX SE | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Shelf | ||
Sub Type Wiring Plan Pocket | ||
Depth 90mm | ||
Colour RAL 7035 | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 5mm | ||
Series PC, TS, VX, VX SE | ||
- COO (Country of Origin):
- DE
Rittal VX/TS/VX SE/PC Series Shelf, 90mm Depth, Wiring Plan Pocket Type - 4115000
This shelf is a durable wiring plan pocket, crafted from sheet steel. With dimensions of 355mm in width and a 90mm depth, it offers ample storage space while maintaining a compact profile. The shelf is finished in RAL 7035, providing a light grey colour that complements modern technical installations.
Features & Benefits
• Easy installation on tubular door frames at any height
• Sturdy construction using robust sheet steel for lasting use
• Supplied with necessary assembly parts for convenient setup
• Lightweight design at 1.82kg simplifies handling and installation
Applications
• Used for VX and TS series for organised storage
• Suitable for technical equipment shelving in commercial settings
• Used for maintaining wiring plans in electrical enclosures
• Suitable for Enhances organisation within mechanical and automation installations
How do I install the wiring plan pocket securely?
The wiring plan pocket comes with assembly parts that allow for easy fastening to tubular door frames. The design permits installation at any desired height, ensuring flexibility within your workspace.
What is the maximum door width compatible with this shelf?
This shelf is designed to fit doors with a width of 500mm, ensuring seamless integration with standard technical enclosures.
How does the material influence the durability of the shelf?
Constructed from durable sheet steel, the shelf offers excellent resistance to wear and tear, making it suitable for various demanding environments.
Can this shelf hold heavy wiring plans or technical documents?
The sturdy design is intended to support standard documentation and wiring plans effectively, ensuring that your technical resources are readily accessible while remaining supported.
Related links
- Rittal Sheet Steel Grey Roof Plate 1200 mm L for Use with VX IT VX, VX SE Series
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with TS VX SE
- Rittal PS Series RAL 7035 Shelf, 6mm x 90 mm
- Rittal TS Series Plastic Mounting Bracket for Use with SE VX
- Rittal RAL 7035 Shelf x 90 mm x 90 mm x 90 mm
- Rittal RAL 7035 Shelf, 900mm x 90 mm
- Rittal RAL 7035 Shelf, 80mm x 90 mm
- Rittal RAL 7035 Shelf, 4mm x 90 mm
