Rittal PS Series RAL 7035 Shelf, 6mm x 90 mm
- RS Stock No.:
- 187-6704
- Mfr. Part No.:
- 4116000
- Brand:
- Rittal
Subtotal (1 unit)*
$126.25
(exc. GST)
$138.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.25 |
*price indicative
- RS Stock No.:
- 187-6704
- Mfr. Part No.:
- 4116000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Shelf | |
| Sub Type | Wiring Plan Pocket | |
| Depth | 90mm | |
| Colour | RAL 7035 | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Series | PS | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Shelf | ||
Sub Type Wiring Plan Pocket | ||
Depth 90mm | ||
Colour RAL 7035 | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 6mm | ||
Series PS | ||
- COO (Country of Origin):
- DE
Rittal Adapter, Wiring Plan Pocket Type, 90mm Depth - PS Series - 4116.000
Keep key documentation safe and sound with this wiring plan pocket-style adapter from Rittal. Simply attach it to the door frame of your enclosure to make certain your electrical plans are always in reach when you need them. This helps maintenance and inspection run like clockwork and ensures important paperwork stays damage-free. For versatility, this storage holder is compatible with Rittal's TS, CM, SE, PC and TP series tubular enclosure door frames that have a width of 600mm.
Features & Benefits
• Durable sheet steel construction for resistance to impact and wear
• Light weight of 2.16kg puts minimal strain on your door frame
Applications
• Automotive manufacturing
• Electrical engineering
• Server installations
• Broadcasting
Does this wiring plan pocket come with fasteners?
Yes, the pocket comes with all the assembly parts you need for immediate installation.
Related links
- Rittal PC VX 5mm x 90 mm
- Rittal RAL 7035 Shelf, 900mm x 90 mm
- Rittal RAL 7035 Shelf x 90 mm x 90 mm x 90 mm
- Rittal RAL 7035 Shelf, 80mm x 90 mm
- Rittal RAL 7035 Shelf, 4mm x 90 mm
- Rittal DK Series RAL 7035 Shelf 671mm x 400 mm x 100 mm
- Rittal PS Series Light Grey Shelf, 613mm x 400 mm
- Rittal PS 4638 Series Shelf
