nVent SCHROFF Shelf x 238 mm

Subtotal (1 unit)*

$89.32

(exc. GST)

$98.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.32

*price indicative

RS Stock No.:
269-8552
Distrelec Article No.:
110-89-855
Mfr. Part No.:
20118-784
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Sub Type

Fixed Shelf

Product Type

Shelf

Depth

238mm

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The nVent SCHROFF Equipment shelf has static load-carrying capacity of 10 kg.

Mounting height 2 U

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy