nVent SCHROFF Front Panel EMC Shielding Kit, 3 U
- RS Stock No.:
- 286-5388
- Mfr. Part No.:
- 21101705
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$35.43
(exc. GST)
$38.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.43 |
*price indicative
- RS Stock No.:
- 286-5388
- Mfr. Part No.:
- 21101705
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | EMC Shielding Kit | |
| Product Type | Front Panel | |
| Material | Stainless Steel | |
| Rack Unit | 3U | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type EMC Shielding Kit | ||
Product Type Front Panel | ||
Material Stainless Steel | ||
Rack Unit 3U | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff Stainless steel EMC gaskets are inserted into the lateral slots of the shieldable front panels.
RoHS compliant
EMC contact strip
Related links
- nVent SCHROFF Guide Rail EMC Shielding Kit for Use with Front or Rear Panel
- nVent SCHROFF Frame Frame Kit, 3 U
- nVent SCHROFF Front Panel Handle for Use with Front Panel, 10 U
- nVent SCHROFF Front Panel Handle for Use with Front Panel, 100 U
- nVent SCHROFF Front Panel Front Panel for Use with Cabinet 2 U
- nVent SCHROFF Front Panel Side Panel for Use with Gasket, 6 U
- nVent SCHROFF 21101 Series EMC Shielding Kit for Use with Front Panel, 100 Per Pack Piece(s)
- nVent SCHROFF Front Panel Microswitch Assembly for Use with Front Panel
