nVent SCHROFF Front Panel Microswitch Assembly for Use with Front Panel
- RS Stock No.:
- 284-3024
- Mfr. Part No.:
- 20817-606
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$63.47
(exc. GST)
$69.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.47 |
*price indicative
- RS Stock No.:
- 284-3024
- Mfr. Part No.:
- 20817-606
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Microswitch Assembly | |
| Product Type | Front Panel | |
| For Use With | Front Panel | |
| Material | Polycarbonate | |
| Standards/Approvals | RoHS, Prop 65, TSCA, EAN, UPC | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Microswitch Assembly | ||
Product Type Front Panel | ||
For Use With Front Panel | ||
Material Polycarbonate | ||
Standards/Approvals RoHS, Prop 65, TSCA, EAN, UPC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The nVent SCHROFF Micro Switch for IEL or IET handle which also fits for the Offset versions of the handle.
Works with front panels
Molex connector housing
- RS Stock No. 2352472
- Mfr. Part No. 2CPX010717R9999
Each
$262.31
- RS Stock No. 1876737
- Mfr. Part No. 2500410
Each (In a Pack of 5)
$192.28
- RS Stock No. 1876739
- Mfr. Part No. 2500430
Each (In a Pack of 5)
$201.02
- RS Stock No. 0458820
- Mfr. Part No. NSYCUSP0042
Each
$1,000.07
Related links
- nVent SCHROFF Front Panel Handle for Use with Front Panel
- nVent SCHROFF Front Panel Handle for Use with Front Panel, 10 U
- nVent SCHROFF Front Panel Handle for Use with Front Panel, 100 U
- nVent SCHROFF Front Panel EMC Shielding Kit, 3 U
- nVent SCHROFF Front Panel Front Panel for Use with Cabinet 2 U
- nVent SCHROFF Front Panel Side Panel for Use with Gasket, 6 U
- nVent SCHROFF Guide Rail Extractor Handle Top Assembly for Use with Front Panels, 0.4 U
- nVent SCHROFF Guide Rail Wall Mount for Use with Front Panels, 6 U












