nVent SCHROFF 21101 Series EMC Shielding Kit for Use with Front Panel, 100 Per Pack Piece(s)
- RS Stock No.:
- 284-3034
- Mfr. Part No.:
- 21101-708
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$443.53
(exc. GST)
$487.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $443.53 |
*price indicative
- RS Stock No.:
- 284-3034
- Mfr. Part No.:
- 21101-708
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Mounting Hardware | |
| Accessory Type | EMC Shielding Kit | |
| For Use With | Front Panel | |
| Material | Stainless Steel | |
| Quantity | 100Per Pack | |
| Rack Unit | 6U | |
| Standards/Approvals | RoHS | |
| Series | 21101 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Mounting Hardware | ||
Accessory Type EMC Shielding Kit | ||
For Use With Front Panel | ||
Material Stainless Steel | ||
Quantity 100Per Pack | ||
Rack Unit 6U | ||
Standards/Approvals RoHS | ||
Series 21101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF Stainless steel EMC gaskets are inserted into the lateral slots of the shieldable front panels (2 pieces per front panel).
EMC contact strip
Shielding Kit product type
Related links
- nVent SCHROFF 21101 Series EMC Shielding Kit for Use with Front Panel, 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series EMC Shielding Kit for Use with Front Panel, 10 Per Pack Piece(s)
- nVent SCHROFF 24560 Series EMC Shielding Kit for Use with Front Panel, 100 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails, 10 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails 10 Per Pack Piece(s)
- nVent SCHROFF 24562 Series EMC Shielding Kit for Use with EuropacPRO, 1 Per Pack Piece(s) 84 mm
- nVent SCHROFF 21101 Series Screw for Use with Backplanes M6 Thread, 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series Screw for Use with Test Adapters M2.5 Thread, 100 Per Pack Piece(s)
