nVent SCHROFF Guide Rail EMC Shielding Kit for Use with Front or Rear Panel
- RS Stock No.:
- 283-9192
- Mfr. Part No.:
- 24560-231
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$41.29
(exc. GST)
$45.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $41.29 |
*price indicative
- RS Stock No.:
- 283-9192
- Mfr. Part No.:
- 24560-231
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | EMC Shielding Kit | |
| Product Type | Guide Rail | |
| For Use With | Front or Rear Panel | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, TSCA, UPC, RoHS, EAN | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type EMC Shielding Kit | ||
Product Type Guide Rail | ||
For Use With Front or Rear Panel | ||
Material Stainless Steel | ||
Standards/Approvals REACH, TSCA, UPC, RoHS, EAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF EuropacPRO Shielding Kit is clipped onto the horizontal rail and forms a conductive link to front or rear panel.
Stainless Steel
RoHS compliant
Related links
- nVent SCHROFF 24560 Series EMC Shielding Kit for Use with Front Panel, 100 Per Pack Piece(s)
- nVent SCHROFF Guide Rail Guide Rail for Use with Chassis Cases
- nVent SCHROFF Guide Rail Square Nut for Use with Subracks
- nVent SCHROFF Guide Rail Screw for Use with Front Panels
- nVent SCHROFF Front Panel EMC Shielding Kit, 3 U
- nVent SCHROFF Guide Rail Bracket for Use with Subracks, 6 U
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails, 10 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails 10 Per Pack Piece(s)
