MOXA Device Server 1, 921.6 kbps Baud Rate
- RS Stock No.:
- 255-2523
- Mfr. Part No.:
- MiiNePort E1-H-ST
- Brand:
- MOXA
Subtotal (1 unit)*
$505.35
(exc. GST)
$555.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 10 May 2027
Units | Per unit |
|---|---|
| 1 + | $505.35 |
*price indicative
- RS Stock No.:
- 255-2523
- Mfr. Part No.:
- MiiNePort E1-H-ST
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 3.3 V dc | |
| Operating System | Linux, SCO UNIX, QNX 4.25, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Android 3.1, Solaris 10, FreeBSD, Windows, Windows XP, QNX 6, Windows 95/98/ME/NT/2000, UNIX, Mac 10 | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | Auto MDI/MDI-X 8-pin RJ45, 10/100 BaseT(X) Ports | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CRoHS, IEC 61000-4-11, WEEE, IEC 61000-4-4, FCC Part 15B Class B, IEC 60068-2-3, IEC 61000-4-2, RoHS, IEC 60068-2-6, IEC 61000-4-6, EN 55032/35, CISPR 32, IEC 61000-4-5, IEC 61000-4-8, IEC 61000-4-3, IEC 60068-2-27, IEC 60068-2-1 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 3.3 V dc | ||
Operating System Linux, SCO UNIX, QNX 4.25, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Android 3.1, Solaris 10, FreeBSD, Windows, Windows XP, QNX 6, Windows 95/98/ME/NT/2000, UNIX, Mac 10 | ||
Number of Ports 1 | ||
Minimum Operating Temperature -40°C | ||
Connection Port Auto MDI/MDI-X 8-pin RJ45, 10/100 BaseT(X) Ports | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CRoHS, IEC 61000-4-11, WEEE, IEC 61000-4-4, FCC Part 15B Class B, IEC 60068-2-3, IEC 61000-4-2, RoHS, IEC 60068-2-6, IEC 61000-4-6, EN 55032/35, CISPR 32, IEC 61000-4-5, IEC 61000-4-8, IEC 61000-4-3, IEC 60068-2-27, IEC 60068-2-1 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
Related links
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 1, 230.4 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Serial Device Server 1, 230.4 kbps Baud Rate
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
