MOXA Device Server 4, 921.6 kbps Baud Rate

Subtotal (1 unit)*

$6,928.94

(exc. GST)

$7,621.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,928.94

*price indicative

RS Stock No.:
633-748
Mfr. Part No.:
NPort S9450I-2S-ST-WV-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Combo Device Servers

Nominal Supply Voltage

110 → 220 V ac/dc

Operating System

Mac 10.12/10.13/10.14/10.15, FreeBSD, Linux, Android 3.1, Windows XP, Windows 95/98/ME/NT/2000, QNX 6, UNIX, Solaris 10, SCO UNIX, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Windows, Mac 10, QNX 4.25

Number of Ports

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Connection Port

8 Pin RJ45

Standards/Approvals

Telcordia SR332, IEEE 1613, IEC 60068-2-2/14/27/6/64, IEC 61850-3, EN 61010-2-201, RoHS, UL/cUL Class I Division 2 Groups A/B/C/D, IEC 61000-4-2/3/4/5/6/8/11, CISPR 32, CRoHS, WEEE, UL 61010-2-201, EN 61000-6-2/-6-4, FCC Part 15B Class A, IEC 62443/NERC CIP

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The Moxa Europe Rugged 4-port serial device servers with integrated managed Ethernet switch functionality, purpose-built for demanding environments like power substations and industrial automation. It support RS-232/422/485 interfaces, Modbus and DNP3 protocol conversion, and IEC 61850 MMS, making them ideal for SCADA integration and legacy device modernization. Their dual power inputs and high surge protection ensure uninterrupted operation in electrically noisy environments.

Ethernet redundancy with Turbo Ring or Chain supported

Ethernet redundancy with RSTP or STP supported

RoHS and CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy