Brady Black on Yellow Cable Labels, 10 mm Width, 60 mm Label Length, 10 mm Label Width
- RS Stock No.:
- 270-6356
- Mfr. Part No.:
- BM-10x60-7643-YL-L
- Brand:
- Brady
Subtotal (1 box of 250 units)*
$1,101.29
(exc. GST)
$1,211.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,101.29 | $4.405 |
*price indicative
- RS Stock No.:
- 270-6356
- Mfr. Part No.:
- BM-10x60-7643-YL-L
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 10mm | |
| Product Type | Cable Labels | |
| Compatible Printers | BMP61, BMP71, M610, M611, M710 | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Laminated | No | |
| Label Width | 10mm | |
| Label Length | 60mm | |
| Number of Labels per Roll | 250 | |
| Standards/Approvals | Adherence: SAE-AS81531-1998, Flame retardant: MIL-STD-202G, Halogen free per IEC 61249-2-21 (2003-11) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 10mm | ||
Product Type Cable Labels | ||
Compatible Printers BMP61, BMP71, M610, M611, M710 | ||
Background Colour Yellow | ||
Print Colour Black | ||
Laminated No | ||
Label Width 10mm | ||
Label Length 60mm | ||
Number of Labels per Roll 250 | ||
Standards/Approvals Adherence: SAE-AS81531-1998, Flame retardant: MIL-STD-202G, Halogen free per IEC 61249-2-21 (2003-11) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Brady Cable Marker is made from thermoplastic polyether polyurethane material. This cable marker is thermal transfer printable with the Brady series R6000 Halogen Free, R6000 and R4400W ribbons. Alternative ribbons are the Brady series R4900, R7961 and R7962.
High density
RoHS compliant
Good weather ability
UV and humidity resistance
These Heatex® markers contain no added halogens and offers excellent fire safety characteristics combined with minimal smoke emission.
Excellent chemical, oil and water resistance
Operating temperature of -40°C to 90°C
Related links
- Brady Black on Yellow Heat Shrink Labels 8.51 mm Label Length, 44.45 mm Label Width
- Brady Black on Yellow Heat Shrink Labels 5.97 mm Label Length, 44.45 mm Label Width
- Brady Black on Yellow Heat Shrink Labels 25 mm Label Length, 25.4 mm Label Width
- Brady Black on Yellow Heat Shrink Labels 11.15 mm Label Length, 44.45 mm Label Width
- Brady Black on Yellow Heat Shrink Labels 44 mm Label Length, 44.45 mm Label Width
- Brady Black on White Heat Shrink Labels 8.51 mm Label Length, 44.45 mm Label Width
- Brady Black on White Heat Shrink Labels 8.51 mm Label Length, 25.4 mm Label Width
- Brady Black on White Heat Shrink Labels 25 mm Label Length, 25.4 mm Label Width
