Planet Serial Device Server 2, 921.6 kbps Baud Rate
- RS Stock No.:
- 641-829
- Distrelec Article No.:
- 302-62-058
- Mfr. Part No.:
- ICS-2200T
- Brand:
- Planet
Subtotal (1 unit)*
$684.22
(exc. GST)
$752.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $684.22 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$856.47
(exc. GST)
$942.12
(inc. GST)
- RS Stock No.:
- 641-829
- Distrelec Article No.:
- 302-62-058
- Mfr. Part No.:
- ICS-2200T
- Brand:
- Planet
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | Serial Device Server | |
| Nominal Supply Voltage | 12 → 48 V dc | |
| Operating System | Windows XP, Windows 10, Windows Server 2008, Windows 7, Windows 8, Windows Server 2003, Windows Server 2012 | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Connection Port | 2 (ICS 2200T), 4 (ICS 2400T) Ports | |
| Standards/Approvals | RFC 1908, RFC 2068, RFC 958, RFC 793, IEEE 802.3x, RFC 3596, RFC 791, RFC 1591, RFC 2131, RFC 768, RFC 792, IEEE 802.3u, RFC 854, EIA/TIA RS232/422/485, RFC 3513, RFC 3315, IEEE 802.3, RFC 2732, RFC 4443 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Serial Device Server | ||
Nominal Supply Voltage 12 → 48 V dc | ||
Operating System Windows XP, Windows 10, Windows Server 2008, Windows 7, Windows 8, Windows Server 2003, Windows Server 2012 | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Connection Port 2 (ICS 2200T), 4 (ICS 2400T) Ports | ||
Standards/Approvals RFC 1908, RFC 2068, RFC 958, RFC 793, IEEE 802.3x, RFC 3596, RFC 791, RFC 1591, RFC 2131, RFC 768, RFC 792, IEEE 802.3u, RFC 854, EIA/TIA RS232/422/485, RFC 3513, RFC 3315, IEEE 802.3, RFC 2732, RFC 4443 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
Related links
- Planet Serial Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- Advantech Serial Device Server 2, 921.6 kbps Baud Rate
- MOXA Serial Device Server 2, 921.6 kbps Baud Rate
- MOXA Serial Device Server 2, 2304 kbps Baud Rate
- MOXA Serial Device Server 2, 115.2 kbps Baud Rate
- MOXA Serial Device Server 2, 230.4 kbps Baud Rate
- MOXA Device Server 2, 230.4 kbps Baud Rate

