MOXA Device Server 2, 921.6 kbps Baud Rate
- RS Stock No.:
- 255-2669
- Distrelec Article No.:
- 300-27-628
- Mfr. Part No.:
- NPort IA5250AI
- Brand:
- MOXA
Subtotal (1 unit)*
$1,397.52
(exc. GST)
$1,537.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 left, ready to ship from another location
- Final 2 unit(s) shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,397.52 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,267.67
(exc. GST)
$1,394.44
(inc. GST)
- RS Stock No.:
- 255-2669
- Distrelec Article No.:
- 300-27-628
- Mfr. Part No.:
- NPort IA5250AI
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 12 V | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61000-4-8, EN 55032/35, IEC 60068-2-6, WEEE, IEC 60068-2-27, IEC 61000-4-11, IEC 60950-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-5, UL 508, EN 62368-1, CISPR 32, IEC 61000-4-6, IEC 60068-2-32, RoHS, FCC Part 15B Class A, IEC 60068-2-64, EN 60950-1, IEC 61000-4-4 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 12 V | ||
Number of Ports 2 | ||
Minimum Operating Temperature 0°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61000-4-8, EN 55032/35, IEC 60068-2-6, WEEE, IEC 60068-2-27, IEC 61000-4-11, IEC 60950-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-5, UL 508, EN 62368-1, CISPR 32, IEC 61000-4-6, IEC 60068-2-32, RoHS, FCC Part 15B Class A, IEC 60068-2-64, EN 60950-1, IEC 61000-4-4 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
Related links
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Serial Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 2, 230.4 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- Crimp Tool Positioners, Turrets & Locators

