Planet Serial Device Server 1, 921.6 kbps Baud Rate
- RS Stock No.:
- 641-828
- Mfr. Part No.:
- ICS-2105AT
- Brand:
- Planet
Subtotal (1 unit)*
$345.43
(exc. GST)
$379.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | $345.43 |
*price indicative
- RS Stock No.:
- 641-828
- Mfr. Part No.:
- ICS-2105AT
- Brand:
- Planet
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | Serial Device Server | |
| Operating System | Windows Server 2008, Windows Server 2003, Windows 7, Windows Server 2012, Windows 10, Windows XP, Windows 8 | |
| Nominal Supply Voltage | 24 V ac, 48 V dc | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | 1 Port | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RFC 854 Telnet, RFC 793 TFTP, RFC 4443 ICMPv6, RFC 768 UDP, RFC 3513 IPv6 Addressing Architecture, RFC 1908 SNMPv2c, RFC 791 IP, IEC60068-2-27, RFC 3596 DNSv6, RFC 1591 DNS (client only), EIA/TIA RS232/422/485, RFC 792 ICMP, RFC 2068 HTTP, IEC60068-2-32, RFC 2131 DHCP Client, RFC 2732 Format for Literal IPv6 Addresses in URL's, RFC 958 NTP, IEC60068-2-6, IEEE 802.3u 100BASE-FX, RFC 3315 DHCPv6 Client | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Serial Device Server | ||
Operating System Windows Server 2008, Windows Server 2003, Windows 7, Windows Server 2012, Windows 10, Windows XP, Windows 8 | ||
Nominal Supply Voltage 24 V ac, 48 V dc | ||
Number of Ports 1 | ||
Minimum Operating Temperature -40°C | ||
Connection Port 1 Port | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RFC 854 Telnet, RFC 793 TFTP, RFC 4443 ICMPv6, RFC 768 UDP, RFC 3513 IPv6 Addressing Architecture, RFC 1908 SNMPv2c, RFC 791 IP, IEC60068-2-27, RFC 3596 DNSv6, RFC 1591 DNS (client only), EIA/TIA RS232/422/485, RFC 792 ICMP, RFC 2068 HTTP, IEC60068-2-32, RFC 2131 DHCP Client, RFC 2732 Format for Literal IPv6 Addresses in URL's, RFC 958 NTP, IEC60068-2-6, IEEE 802.3u 100BASE-FX, RFC 3315 DHCPv6 Client | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
