MOXA Device Server 16, 921.6 kbps Baud Rate
- RS Stock No.:
- 633-753
- Mfr. Part No.:
- NPort S9650I-16-2HV-SSC-T
- Brand:
- MOXA
Subtotal (1 unit)*
$11,638.86
(exc. GST)
$12,802.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 10 May 2027
Units | Per unit |
|---|---|
| 1 + | $11,638.86 |
*price indicative
- RS Stock No.:
- 633-753
- Mfr. Part No.:
- NPort S9650I-16-2HV-SSC-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Combo Device Servers | |
| Operating System | Windows, UNIX, Android 3.1, Windows XP, SCO UNIX, FreeBSD, Windows 95/98/ME/NT/2000, QNX 6, Mac 10, QNX 4.25, Windows 2008 R2/2012/2012 R2, Solaris 10, Linux | |
| Number of Ports | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Connection Port | RxD, RS232, 1, 10 Pin RJ45 (19200), 8, GND | |
| Standards/Approvals | FCC Part 15B Class A, IEEE 802.1q, IEEE 802.1D-2004, IEEE 802.3u, CISPR 32, UL 61010-2-201, IEC 62443, WEEE, IEEE 802.1p, IEC 60068-2-2/2-14/2-27/2-6/2-64, NERC CIP, IEEE 1613, RoHS, IEEE 802.1w, IEC 61000-4-2/3/4/5/6/8/11, EN 61010-2-201, IEEE 802.3, CRoHS, IRIG-B, EN 61000-6-2/-6-4, IEC 61850-3, Telcordia SR332, IEEE 1588v2, IEEE 802.3ad, IEEE 802.1X | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Combo Device Servers | ||
Operating System Windows, UNIX, Android 3.1, Windows XP, SCO UNIX, FreeBSD, Windows 95/98/ME/NT/2000, QNX 6, Mac 10, QNX 4.25, Windows 2008 R2/2012/2012 R2, Solaris 10, Linux | ||
Number of Ports 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Connection Port RxD, RS232, 1, 10 Pin RJ45 (19200), 8, GND | ||
Standards/Approvals FCC Part 15B Class A, IEEE 802.1q, IEEE 802.1D-2004, IEEE 802.3u, CISPR 32, UL 61010-2-201, IEC 62443, WEEE, IEEE 802.1p, IEC 60068-2-2/2-14/2-27/2-6/2-64, NERC CIP, IEEE 1613, RoHS, IEEE 802.1w, IEC 61000-4-2/3/4/5/6/8/11, EN 61010-2-201, IEEE 802.3, CRoHS, IRIG-B, EN 61000-6-2/-6-4, IEC 61850-3, Telcordia SR332, IEEE 1588v2, IEEE 802.3ad, IEEE 802.1X | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
Related links
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Serial Device Server Multimeter 16, 921.6 kbps Baud Rate
- MOXA Serial Device Server, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
