MOXA Device Server 16, 921.6 kbps Baud Rate

Subtotal (1 unit)*

$9,748.00

(exc. GST)

$10,722.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,748.00

*price indicative

RS Stock No.:
633-474
Mfr. Part No.:
NPort S9650I-16F-2HV-E-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Combo Device Servers

Operating System

Linux, QNX 4.25, FreeBSD, Windows, Windows XP, Windows 95/98/ME/NT/2000, Windows 2008 R2/2012/2012 R2, Android 3.1, QNX 6, SCO UNIX, UNIX, Mac 10, Solaris 10

Number of Ports

16

Minimum Operating Temperature

-40°C

Connection Port

8, 1, 10 Pin RJ45 (19200), GND, RS232, RxD

Maximum Operating Temperature

85°C

Standards/Approvals

EN 61000-6-2/-6-4, CRoHS, EN 61010-2-201, IEEE 802.3u, IEEE 802.3, IEEE 802.3ad, IEEE 802.1w, NERC CIP, IEEE 1613, IEEE 1588v2, IEEE 802.1q, IEC 61000-4-2/3/4/5/6/8/11, IEC 61850-3, IEC 60068-2-2/2-14/2-27/2-6/2-64, UL 61010-2-201, IEC 62443, IEEE 802.1D-2004, CISPR 32, IEEE 802.1X, FCC Part 15B Class A, IEEE 802.1p, WEEE, Telcordia SR332, IRIG-B, RoHS

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The Moxa Europe 16-port serial device server integrates a full-function managed Ethernet switch, making it ideal for power substation automation and industrial control systems. Designed for harsh environments, it complies with IEC 61850-3 and IEEE 1613 standards and supports MMS protocol, enabling seamless integration with SCADA systems. Its modular design and advanced time synchronization capabilities make it a powerful solution for precision-driven infrastructure.

Supports DNP3 and Modbus protocols

Supports up to 4 managed Ethernet switch ports

CE and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy