MOXA Device Server 16, 921.6 kbps Baud Rate
- RS Stock No.:
- 633-476
- Mfr. Part No.:
- NPort S9650I-16F-2HV-SSC-T
- Brand:
- MOXA
Subtotal (1 unit)*
$12,566.99
(exc. GST)
$13,823.69
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $12,566.99 |
*price indicative
- RS Stock No.:
- 633-476
- Mfr. Part No.:
- NPort S9650I-16F-2HV-SSC-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Combo Device Servers | |
| Operating System | Android 3.1, Solaris 10, QNX 4.25, QNX 6, Windows 95/98/ME/NT/2000, SCO UNIX, UNIX, FreeBSD, Mac 10, Windows 2008 R2/2012/2012 R2, Windows, Windows XP, Linux | |
| Number of Ports | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Connection Port | GND, RxD, 10 Pin RJ45 (19200), 1, RS232, 8 | |
| Standards/Approvals | Telcordia SR332, CRoHS, IEEE 802.1w, IEEE 802.3ad, IRIG-B, IEEE 802.1q, RoHS, IEC 61850-3, IEEE 1613, CISPR 32, IEC 62443, FCC Part 15B Class A, IEEE 1588v2, IEC 60068-2-2/2-14/2-27/2-6/2-64, EN 61010-2-201, NERC CIP, IEEE 802.3, UL 61010-2-201, EN 61000-6-2/-6-4, IEC 61000-4-2/3/4/5/6/8/11, IEEE 802.3u, IEEE 802.1X, IEEE 802.1D-2004, WEEE, IEEE 802.1p | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Combo Device Servers | ||
Operating System Android 3.1, Solaris 10, QNX 4.25, QNX 6, Windows 95/98/ME/NT/2000, SCO UNIX, UNIX, FreeBSD, Mac 10, Windows 2008 R2/2012/2012 R2, Windows, Windows XP, Linux | ||
Number of Ports 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Connection Port GND, RxD, 10 Pin RJ45 (19200), 1, RS232, 8 | ||
Standards/Approvals Telcordia SR332, CRoHS, IEEE 802.1w, IEEE 802.3ad, IRIG-B, IEEE 802.1q, RoHS, IEC 61850-3, IEEE 1613, CISPR 32, IEC 62443, FCC Part 15B Class A, IEEE 1588v2, IEC 60068-2-2/2-14/2-27/2-6/2-64, EN 61010-2-201, NERC CIP, IEEE 802.3, UL 61010-2-201, EN 61000-6-2/-6-4, IEC 61000-4-2/3/4/5/6/8/11, IEEE 802.3u, IEEE 802.1X, IEEE 802.1D-2004, WEEE, IEEE 802.1p | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
Related links
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Serial Device Server Multimeter 16, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- Hand Saws
