MOXA Device Server 8, 921.6 kbps Baud Rate
- RS Stock No.:
- 633-478
- Mfr. Part No.:
- NPort S9650I-8-2HV-SSC-T
- Brand:
- MOXA
Subtotal (1 unit)*
$10,044.00
(exc. GST)
$11,048.40
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $10,044.00 |
*price indicative
- RS Stock No.:
- 633-478
- Mfr. Part No.:
- NPort S9650I-8-2HV-SSC-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Combo Device Servers | |
| Operating System | Android 3.1, Mac 10, QNX 6, UNIX, SCO UNIX, Windows 2008 R2/2012/2012 R2, Windows, Windows 95/98/ME/NT/2000, Solaris 10, Linux, Windows XP, FreeBSD, QNX 4.25 | |
| Number of Ports | 8 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | RS232, 10 Pin RJ45 (19200), RxD, 1, GND, 8 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61850-3, IEEE 802.1D-2004, EN 61000-6-2/-6-4, Telcordia SR332, IEC 60068-2-2/2-14/2-27/2-6/2-64, CRoHS, EN 61010-2-201, CISPR 32, IEEE 802.3u, WEEE, RoHS, IEEE 802.1w, IEEE 802.1q, IRIG-B, IEC 62443, IEEE 1613, IEC 61000-4-2/3/4/5/6/8/11, IEEE 802.1X, IEEE 802.3ad, FCC Part 15B Class A, NERC CIP, IEEE 1588v2, IEEE 802.3, IEEE 802.1p, UL 61010-2-201 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Combo Device Servers | ||
Operating System Android 3.1, Mac 10, QNX 6, UNIX, SCO UNIX, Windows 2008 R2/2012/2012 R2, Windows, Windows 95/98/ME/NT/2000, Solaris 10, Linux, Windows XP, FreeBSD, QNX 4.25 | ||
Number of Ports 8 | ||
Minimum Operating Temperature -40°C | ||
Connection Port RS232, 10 Pin RJ45 (19200), RxD, 1, GND, 8 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61850-3, IEEE 802.1D-2004, EN 61000-6-2/-6-4, Telcordia SR332, IEC 60068-2-2/2-14/2-27/2-6/2-64, CRoHS, EN 61010-2-201, CISPR 32, IEEE 802.3u, WEEE, RoHS, IEEE 802.1w, IEEE 802.1q, IRIG-B, IEC 62443, IEEE 1613, IEC 61000-4-2/3/4/5/6/8/11, IEEE 802.1X, IEEE 802.3ad, FCC Part 15B Class A, NERC CIP, IEEE 1588v2, IEEE 802.3, IEEE 802.1p, UL 61010-2-201 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
Related links
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Serial Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- RS PRO 5L PP Narrow Neck Carboy Bottle
