MOXA Device Server 8, 921.6 kbps Baud Rate
- RS Stock No.:
- 633-477
- Mfr. Part No.:
- NPort S9650I-8-2HV-MSC-T
- Brand:
- MOXA
Subtotal (1 unit)*
$8,337.15
(exc. GST)
$9,170.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 May 2027
Units | Per unit |
|---|---|
| 1 + | $8,337.15 |
*price indicative
- RS Stock No.:
- 633-477
- Mfr. Part No.:
- NPort S9650I-8-2HV-MSC-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Combo Device Servers | |
| Operating System | Linux, Windows 95/98/ME/NT/2000, QNX 6, Windows 2008 R2/2012/2012 R2, SCO UNIX, QNX 4.25, FreeBSD, UNIX, Windows XP, Mac 10, Android 3.1, Windows, Solaris 10 | |
| Number of Ports | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Connection Port | 1, GND, RS232, RxD, 8, 10 Pin RJ45 (19200) | |
| Standards/Approvals | IEC 60068-2-27, Telcordia SR332, IEC 62443, IEEE 1613, IEC 61850-3, NERC CIP, CISPR 32, UL 61010-2-201, IEC 61000-4-2, IEC 60068-2-14, FCC Part 15B Class A, IEC 60068-2-64, IEC 61000-4-8, IEC 61000-4-11, IEC 60068-2-2, IEC 61000-4-3, IEC 61000-4-6, IEC 61000-4-5, IEC 60068-2-6, EN 61010-2-201, CRoHS, EN 61000-6-2/-6-4, RoHS, IEC 61000-4-4, WEEE | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Combo Device Servers | ||
Operating System Linux, Windows 95/98/ME/NT/2000, QNX 6, Windows 2008 R2/2012/2012 R2, SCO UNIX, QNX 4.25, FreeBSD, UNIX, Windows XP, Mac 10, Android 3.1, Windows, Solaris 10 | ||
Number of Ports 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Connection Port 1, GND, RS232, RxD, 8, 10 Pin RJ45 (19200) | ||
Standards/Approvals IEC 60068-2-27, Telcordia SR332, IEC 62443, IEEE 1613, IEC 61850-3, NERC CIP, CISPR 32, UL 61010-2-201, IEC 61000-4-2, IEC 60068-2-14, FCC Part 15B Class A, IEC 60068-2-64, IEC 61000-4-8, IEC 61000-4-11, IEC 60068-2-2, IEC 61000-4-3, IEC 61000-4-6, IEC 61000-4-5, IEC 60068-2-6, EN 61010-2-201, CRoHS, EN 61000-6-2/-6-4, RoHS, IEC 61000-4-4, WEEE | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
- RS Stock No. 0633482
- Mfr. Part No. NPort S9650I-8F-2HV-SSC-T
- RS Stock No. 0633479
- Mfr. Part No. NPort S9650I-8B-2HV-IRIG-T
- RS Stock No. 0633480
- Mfr. Part No. NPort S9650I-8F-2HV-E-T
- RS Stock No. 0633478
- Mfr. Part No. NPort S9650I-8-2HV-SSC-T
Related links
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Serial Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- RS PRO Zinc Alloy 5-way Control Cabinet Key












